Pushbutton Switches
Bulgin's switches are available in various sizes and configurations
Bulgin's pushbutton switches are manufactured from stainless steel with industry-standard mounting diameters (12 mm, 16 mm, 19 mm, 22 mm, 25 mm, and 27 mm cut-outs), IP-rated versions, and momentary or latching options. Their extensive pushbutton range is sure to provide the perfect switch solution for future designs.
- High resistance to wear and tear and corrosion from harsh environments
- Available in front and rear panel-mounted versions
- Three profile types: prominent, domed, and low profile
- Stainless-steel and anti-vandal options
- IP66 and IP68 front panel sealing options
- Dot and ring LED illuminated versions
- Agriculture: e.g. agricultural vehicles, feeding machines, and land surveying equipment
- Consumer goods: e.g. vending machines and commercial coffee machines
- Lighting: e.g. roadside LED lighting, commercial lighting, and sports venue LED lighting
Pushbutton Switches
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Type | Kredsløb | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MP0037 | SWITCH PUSH SPST-NO 1A 50V | Panelmontering, Front | Anti-hærværk | SPST-NO | 513 - Immediate | $196.16 | Vis detaljer |
![]() | ![]() | MAV0120/3D2RD012 | SWITCH PUSHBUTTON SPST-NO 2A 36V | Panelmontering, Front | Anti-hærværk, oplyst | SPST-NO | 36 - Immediate | $252.02 | Vis detaljer |
![]() | ![]() | MPI002/28/BL | SWITCH PUSH SPST-NO 0.05A 24V | Panelmontering, Front | Anti-hærværk, oplyst | SPST-NO | 442 - Immediate | $346.99 | Vis detaljer |
![]() | ![]() | C7001AFBR | SWITCH PUSH SPST-NO 16A 250V | Panelmontering, Snap-in | Standard | SPST-NO | 262 - Immediate | $75.64 | Vis detaljer |
![]() | ![]() | 3832510MG | SWITCH PUSHBUTTON SPDT 16A 250V | Panelmontering, Bagende | Standard | SPDT | 113 - Immediate | $83.69 | Vis detaljer |
![]() | ![]() | 3832510KR | SWITCH PUSHBUTTON SPDT 16A 250V | Panelmontering, Bagende | Standard | SPDT | 715 - Immediate | $112.41 | Vis detaljer |
![]() | ![]() | C936KR | SWITCH PUSH SPST-NO 0.5A 250V | Panelmontering, Bagende | Standard | SPST-NO | 381 - Immediate | $139.67 | Vis detaljer |
![]() | ![]() | MP0042/3 | SWITCH PUSH SPST-NO 2A 48V | Panelmontering, Front | Standard | SPST-NO | 264 - Immediate | $157.11 | Vis detaljer |
![]() | ![]() | MP0042/1 | SWITCH PUSH SPST-NO 2A 48V | Panelmontering, Front | Standard | SPST-NO | 92 - Immediate | $157.11 | Vis detaljer |
![]() | ![]() | MP0042/2 | SWITCH PUSH SPST-NO 2A 48V | Panelmontering, Front | Standard | SPST-NO | 26 - Immediate | $157.11 | Vis detaljer |
![]() | ![]() | MP0013 | SWITCH PUSH SPST-NO 1A 50V | Panelmontering, Front | Standard | SPST-NO | 151 - Immediate | $169.21 | Vis detaljer |
![]() | ![]() | MAV0120/3D | SWITCH PUSHBUTTON SPST-NO 2A 36V | Panelmontering, Front | Anti-hærværk | SPST-NO | 1574 - Immediate | $187.09 | Vis detaljer |
![]() | ![]() | MMP0120/SSS67/P | SWITCH PUSHBUTTON SPST-NO 2A 36V | Panelmontering, Front | Anti-hærværk | SPST-NO | 0 - Immediate | $198.89 | Vis detaljer |
![]() | ![]() | MP0037/2 | SWITCH PUSH SPST-NO 1A 50V | Panelmontering, Front | Anti-hærværk | SPST-NO | 0 - Immediate | $219.36 | Vis detaljer |
![]() | ![]() | MAV0120/3D2BL012 | SWITCH PUSHBUTTON SPST-NO 2A 36V | Panelmontering, Front | Anti-hærværk, oplyst | SPST-NO | 548 - Immediate | $252.02 | Vis detaljer |
![]() | ![]() | MAV0120/3D2GN012 | SWITCH PUSHBUTTON SPST-NO 2A 36V | Panelmontering, Front | Anti-hærværk, oplyst | SPST-NO | 0 - Immediate | $252.02 | Vis detaljer |
![]() | ![]() | MP0031 | SWITCH PUSHBUTTON DPST 5A 250V | Panelmontering, Front | Anti-hærværk | DPST-NO/NC | 371 - Immediate | $255.19 | Vis detaljer |
![]() | ![]() | MPI002/28/RD | SWITCH PUSH SPST-NO 0.05A 24V | Panelmontering, Front | Anti-hærværk, oplyst | SPST-NO | 335 - Immediate | $315.86 | Vis detaljer |
![]() | ![]() | MPI002/28/D4 | SWITCH PUSH SPST-NO 0.05A 24V | Panelmontering, Front | Anti-hærværk, oplyst | SPST-NO | 2449 - Immediate | $380.27 | Vis detaljer |