SRP70xxAA and SRP1038AA Shielded Power Inductors
Bourns' automotive-grade high-current shielded power inductor series meet high current density and high-temperature requirements
Bourns Magnetics' model SRP7028AA, SRP7050AA, and SRP1038AA automotive-grade high-current shielded power inductor series are designed to meet today’s high current density and the high-temperature requirements of various electronic applications. These inductor series are manufactured with a metal alloy powder core featuring low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation.
Bourns previously released a similar design, the model SRP7028A, SRP7050TA, and SRP1038A high-current shielded power inductor series manufactured with a carbonyl iron powder core. Compared to that design, the model SRP7028AA, SRP7050AA, and SRP1038AA series feature lower DCR, higher IRMS current, and a more robust core structure. The model SRP7028A, SRP7050TA, and SRP1038A series also have a higher saturation current rating.
The model SRP7028AA, SRP7050AA, and SRP1038AA are AEC-Q200 compliant with an operating temperature range from -55°C to +155°C and are well suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- Automotive-grade
SRP7028AA Shielded Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP7028AA-100M | FIXED IND 10UH 4A 68 MOHM SMD | 1005 - Immediate | $7.46 | Vis detaljer |
![]() | ![]() | SRP7028AA-150M | FIXED IND 15UH 3A 140 MOHM SMD | 581 - Immediate | $7.46 | Vis detaljer |
![]() | ![]() | SRP7028AA-1R0M | FIXED IND 1UH 12A 7.4 MOHM SMD | 1086 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | SRP7028AA-1R2M | FIXED IND 1.2UH 10A 9.5 MOHM SMD | 523 - Immediate | $7.46 | Vis detaljer |
![]() | ![]() | SRP7028AA-1R5M | FIXED IND 1.5UH 10A 12.1 MOHM | 854 - Immediate | $7.14 | Vis detaljer |
SRP7050AA Shielded Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP7050AA-100M | FIXED IND 10UH 7A 53 MOHM SMD | 518 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-150M | FIXED IND 15UH 5A 85 MOHM SMD | 78 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-1R0M | FIXED IND 1UH 17A 6.2 MOHM SMD | 1127 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-1R5M | FIXED IND 1.5UH 15A 7.3 MOHM SMD | 88 - Immediate | $6.94 | Vis detaljer |
![]() | ![]() | SRP7050AA-220M | FIXED IND 22UH 4.2A 142 MOHM SMD | 0 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-2R2M | FIXED IND 2.2UH 14A 11.5 MOHM | 1114 - Immediate | $6.94 | Vis detaljer |
![]() | ![]() | SRP7050AA-3R3M | FIXED IND 3.3UH 13A 16.2 MOHM | 671 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-470M | FIXED IND 47UH 2.6A 320 MOHM SMD | 5 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-4R7M | FIXED IND 4.7UH 11A 24 MOHM SMD | 2813 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-6R8M | FIXED IND 6.8UH 9A 36 MOHM SMD | 0 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-8R2M | FIXED IND 8.2UH 7.5A 45 MOHM SMD | 1223 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-R47M | FIXED IND 470NH 22A 3.3 MOHM SMD | 739 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | SRP7050AA-R68M | FIXED IND 680NH 20A 4.1 MOHM SMD | 749 - Immediate | $7.27 | Vis detaljer |
SRP1038AA Shielded Power Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP1038AA-100M | FIXED IND 10UH 7.5A 30 MOHM SMD | 564 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-150M | FIXED IND 15UH 6.25A 45 MOHM SMD | 448 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-1R0M | FIXED IND 1UH 20A 3.25 MOHM SMD | 133 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-220M | FIXED IND 22UH 5A 66 MOHM SMD | 500 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-2R2M | FIXED IND 2.2UH 15A 6.7 MOHM SMD | 209 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-330M | FIXED IND 33UH 4.4A 91 MOHM SMD | 0 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-3R3M | FIXED IND 3.3UH 11A 11.8 MOHM | 733 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-470M | FIXED IND 47UH 3.5A 143 MOHM SMD | 2 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-4R7M | FIXED IND 4.7UH 8.8A 19 MOHM SMD | 423 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | SRP1038AA-6R8M | FIXED IND 6.8UH 7.8A 24.5 MOHM | 806 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | SRP1038AA-R15Y | FIXED IND 150NH 44A 0.6 MOHM SMD | 410 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | SRP1038AA-R22M | FIXED IND 220NH 36A 0.83 MOHM | 636 - Immediate | $7.72 | Vis detaljer |