SMD Power Inductor Series
Bourns offers their SMD power inductor series designed for automotive applications
Bourns is pleased to announce the introduction of nine SMD power inductor series designed for automotive applications. They include models SDE0403A, SDE0604A, SDE0805A, SRF0703A, SRF0905A, SRF1280A, SRR0745A, SRR1210A and SRR6040A. These series consist of non-shielded and shielded construction that are AEC-Q200 qualified. Typical automotive applications for these inductors include driver assistant devices, information/entertainment systems and lighting. The devices’ electrical characteristics and dimensions are either functionally identical or comparable to the existing standard series.
SDE0403A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDE0403A-120M | FIXED IND 12UH 1A 197 MOHM SMD | 1 A | 8036 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0403A-470K | FIXED IND 47UH 500MA 631 MOHM | 500 mA | 4916 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0403A-180M | FIXED IND 18UH 750MA 309 MOHM | 750 mA | 14000 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0403A-3R3M | FIXED IND 3.3UH 2A 86 MOHM SMD | 2 A | 5608 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0403A-6R8M | FIXED IND 6.8UH 1.45A 126 MOHM | 1.45 A | 3860 - Immediate | $3.21 | Vis detaljer |
SDE0604A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDE0604A-4R7M | FIXED IND 4.7UH 3.4A 70 MOHM SMD | 3.4 A | 7954 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0604A-180M | FIXED IND 18UH 2A 150 MOHM SMD | 2 A | 3343 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0604A-6R8M | FIXED IND 6.8UH 3A 80 MOHM SMD | 3 A | 3322 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0604A-680K | FIXED IND 68UH 1A 460 MOHM SMD | 1 A | 2387 - Immediate | $3.21 | Vis detaljer |
![]() | ![]() | SDE0604A-101K | FIXED IND 100UH 800MA 700 MOHM | 800 mA | 2018 - Immediate | $3.21 | Vis detaljer |
SDE0805A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SDE0805A-470K | FIXED IND 47UH 1.7A 180 MOHM SMD | 1.7 A | 6124 - Immediate | $3.59 | Vis detaljer |
![]() | ![]() | SDE0805A-471K | FIXED IND 470UH 550MA 1.7 OHM | 550 mA | 4945 - Immediate | $3.59 | Vis detaljer |
![]() | ![]() | SDE0805A-150M | FIXED IND 15UH 2.5A 90 MOHM SMD | 2.5 A | 8889 - Immediate | $3.59 | Vis detaljer |
![]() | ![]() | SDE0805A-100M | FIXED IND 10UH 3.2A 70 MOHM SMD | 3.2 A | 5758 - Immediate | $3.59 | Vis detaljer |
![]() | ![]() | SDE0805A-560K | FIXED IND 56UH 1.6A 240 MOHM SMD | 1.6 A | 4723 - Immediate | $3.59 | Vis detaljer |
SRF0703A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering - Parallel | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF0703A-100M | INDUCT ARRAY 2 COIL 10UH SMD | 2.08 A | 2460 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-101M | INDUCT ARRAY 2 COIL 100UH SMD | 730 mA | 2631 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-150M | INDUCT ARRAY 2 COIL 15UH SMD | 1.83 A | 2190 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-151M | INDUCT ARRAY 2 COIL 150UH SMD | 580 mA | 2430 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-220M | INDUCT ARRAY 2 COIL 22UH SMD | 1.62 A | 1722 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-330M | INDUCT ARRAY 2 COIL 33UH SMD | 1.31 A | 5445 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-470M | INDUCT ARRAY 2 COIL 47UH SMD | 1.08 A | 1943 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-680M | INDUCT ARRAY 2 COIL 68UH SMD | 890 mA | 0 - Immediate | $7.82 | Vis detaljer |
![]() | ![]() | SRF0703A-8R2M | INDUCT ARRAY 2 COIL 8.2UH SMD | 2.19 A | 0 - Immediate | $7.82 | Vis detaljer |
SRF0905A
| Billede | Manufacturer Part Number | Beskrivelse | DC-modstand (DCR) (maks.) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRF0905A-100Y | CMC 10UH 1.6A 2LN SMD AEC-Q200 | 80mOhm | 1003 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-102Y | CMC 1MH 800MA 2LN SMD AEC-Q200 | 310mOhm | 7968 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-202Y | CMC 2MH 600MA 2LN 3 KOHM SMD | 420mOhm | 2125 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-250Y | CMC 25UH 1A 2LN 600 OHM SMD | 160mOhm | 2851 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-251Y | CMC 250UH 1.2A 2LN SMD AEC-Q200 | 130mOhm | 4748 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-400Y | CMC 40UH 900MA 2LN SMD AEC-Q200 | 250mOhm | 1512 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-471Y | CMC 470UH 1.1A 2LN 1 KOHM SMD | 140mOhm | 3981 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-472Y | CMC 4.7MH 400MA 2LN 4 KOHM SMD | 900mOhm | 4503 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-500Y | CMC 50UH 800MA 2LN 1.5 KOHM SMD | 320mOhm | 2695 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-501Y | CMC 500UH 1A 2LN SMD AEC-Q200 | 150mOhm | 5016 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | SRF0905A-652Y | CMC 6.5MH 300MA 2LN SMD AEC-Q200 | 1,05Ohm | 3946 - Immediate | $8.08 | Vis detaljer |
SRR0745A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR0745A-102M | FIXED IND 1MH 200MA 4.1 OHM SMD | 200 mA | 37833 - Immediate | $5.38 | Vis detaljer |
![]() | ![]() | SRR0745A-330M | FIXED IND 33UH 1.35A 150 MOHM | 1.35 A | 3588 - Immediate | $5.38 | Vis detaljer |
![]() | ![]() | SRR0745A-100M | FIXED IND 10UH 2.1A 52 MOHM SMD | 2.1 A | 3018 - Immediate | $5.38 | Vis detaljer |
![]() | ![]() | SRR0745A-270M | FIXED IND 27UH 1.45A 130 MOHM | 1.45 A | 3944 - Immediate | $5.38 | Vis detaljer |
![]() | ![]() | SRR0745A-560M | FIXED IND 56UH 950MA 240 MOHM | 950 mA | 3502 - Immediate | $5.38 | Vis detaljer |
SRR1210A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR1210A-101M | FIXED IND 100UH 2.5A 135 MOHM | 2.5 A | 1896 - Immediate | $9.42 | Vis detaljer |
![]() | ![]() | SRR1210A-270M | FIXED IND 27UH 5A 40 MOHM SMD | 5 A | 1777 - Immediate | $9.42 | Vis detaljer |
![]() | ![]() | SRR1210A-820M | FIXED IND 82UH 2.8A 112 MOHM SMD | 2.8 A | 1307 - Immediate | $9.42 | Vis detaljer |
![]() | ![]() | SRR1210A-331M | FIXED IND 330UH 1.4A 450 MOHM | 1.4 A | 433 - Immediate | $9.42 | Vis detaljer |
![]() | ![]() | SRR1210A-121M | FIXED IND 120UH 2.3A 170 MOHM | 2.3 A | 3660 - Immediate | $9.42 | Vis detaljer |
SRR6040A
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | SRR6040A-1R0Y | FIXED IND 1UH 5A 15 MOHM SMD | 5 A | 3982 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | SRR6040A-470M | FIXED IND 47UH 950MA 160 MOHM | 950 mA | 3501 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | SRR6040A-180M | FIXED IND 18UH 1.5A 75 MOHM SMD | 1.5 A | 4957 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | SRR6040A-270M | FIXED IND 27UH 1.2A 105 MOHM SMD | 1.2 A | 3463 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | SRR6040A-5R0Y | FIXED IND 5UH 2.9A 25 MOHM SMD | 2.9 A | 4601 - Immediate | $6.09 | Vis detaljer |