MLO Organic Inductor

KYOCERA AVX's MLO inductor is a low-profile, organic-based inductor that can support numerous applications

Image of AVX Corporation's MLO Organic Inductors KYOCERA AVX's MLO Inductor are low-profile, organic-based inductors that can support mobile communications, satellite applications, GPS, matching networks, and collision avoidance. They are based on KYOCERA AVX's patented multilayer organic technology. Copper Organic Inductors (COIs) are polymer-based inductors that use high conductivity copper interconnects in a multilayer fashion. The ability to fabricate these components on large area substrates and state-of-the-art laser direct imaging allow for improved cost benefits and tolerance control. The end result are state-of-the-art High-Q, high-SRF, low-profile RF inductors that can support frequencies well above one GHz. Additionally, COIs are expansion matched to printed circuit boards to allow for improved reliability.

Features
  • High Q
  • High SRF
  • High frequency
  • High withstanding voltage
  • Low DC resistance
  • Expansion matched to pcb
  • Surface mountable
  • 0402 case size
Applications
  • Mobile communications
  • Satellite applications
  • GPS
  • Collision avoidance

MLO Organic Inductors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
FIXED IND 15NH 240MA 1.2 OHM SMDHLC02150HTTRFIXED IND 15NH 240MA 1.2 OHM SMD650 - Immediate$2.38Vis detaljer
FIXED IND 32NH 175MA 2.2 OHM SMDHLC02320HTTRFIXED IND 32NH 175MA 2.2 OHM SMD2172 - Immediate$1.93Vis detaljer
FIXED IND 1NH 330MA 100 MOHM SMDHLQ021R0BTTRFIXED IND 1NH 330MA 100 MOHM SMD1985 - Immediate$2.64Vis detaljer
FIXED IND 3NH 324MA 245 MOHM SMDHL023R0BTTRFIXED IND 3NH 324MA 245 MOHM SMD0 - Immediate$2.25Vis detaljer
FIXED IND 2.4NH 330MA 192 MOHMHL022R4BTTRFIXED IND 2.4NH 330MA 192 MOHM5000 - Immediate$2.25Vis detaljer
FIXED IND 1.2NH 343MA 107 MOHMHL021R2BTTRFIXED IND 1.2NH 343MA 107 MOHM6412 - Immediate$2.25Vis detaljer
FIXED IND 2.2NH 245MA 200 MOHMHLQ022R2BTTRFIXED IND 2.2NH 245MA 200 MOHM4667 - Immediate$2.70Vis detaljer
FIXED IND 8.2NH 255MA 570 MOHMHL028R2BTTRFIXED IND 8.2NH 255MA 570 MOHM2129 - Immediate$3.22Vis detaljer
FIXED IND 27NH 160MA 1.621 OHMHL02270GTTRFIXED IND 27NH 160MA 1.621 OHM44 - Immediate$3.92Vis detaljer
FIXED IND 2NH 596MA 180 MOHM SMDHLC022R0BTTRFIXED IND 2NH 596MA 180 MOHM SMD9950 - Immediate$1.74Vis detaljer
FIXED IND 1.6NH 339MA 137 MOHMHL021R6BTTRFIXED IND 1.6NH 339MA 137 MOHM8588 - Immediate$2.25Vis detaljer
FIXED IND 1.5NH 340MA 128 MOHMHL021R5BTTRFIXED IND 1.5NH 340MA 128 MOHM3345 - Immediate
5000 - Factory Stock
$2.25Vis detaljer
FIXED IND 3.6NH 311MA 280 MOHMHL023R6BTTRFIXED IND 3.6NH 311MA 280 MOHM0 - Immediate$1.08Vis detaljer
FIXED IND 22NH 180MA 1.317 OHMHL02220GTTRFIXED IND 22NH 180MA 1.317 OHM3780 - Immediate$3.92Vis detaljer
Published: 2012-06-29