5G Network Power Supplies for Power Amplifiers
ARTESYN / Advanced Energy's highly efficient DC/DC converters are used in power amplifiers to improve efficiency
ARTESYN / Advanced Energy's product line produces power supplies suitable for power amplifiers. Highly efficient DC/DC converters in the power amplifier (PA) power supply contribute to improving the efficiency of the overall system. Many of these telecom bricks have foldback overload protection that will not switch off completely, so they will not lose subscriber connections in the event of an overload condition or a fast transient.
The isolated DC/DC converters offer the low noise, regulated DC supply that RF power amplifiers require, and Advanced Energy offers modules designed for either LDMOS or GaN RF PAs.
Effective thermal management in the design is paramount, especially when it comes to remote radio heads (RRH). Advanced Energy’s DC/DC converters have been designed to be contact-cooled inside an IP-sealed enclosure. The ARTESYN / Advanced Energy RF PA bricks have a baseplate that is optimized for thermal bonding to the host enclosure. The full power rating of the unit will be available as long as the baseplate remains less than +100°C.
Since enclosure height is another essential factor in small cells for 5G, a slim/compact power footprint is essential. ARTESYN / Advanced Energy's DC/DC modules offer 12 mm height in IP-sealed cases and can handle temperatures higher than +85°C on the baseplates at full load when in the sun.
- Telecom input voltage: 36 VIN to 75 VIN
- Ouput voltages
- 8 V nominal for LDMOS RF transistors
- 50 V nominal for GaN RF transistors
- Standard form factors
- Full bricks
- ½ bricks
- ¼ bricks
- ⅛ bricks
- Optimized output current limiting function for RFPA applications
- Efficiencies up to 96%
- IEC62368 approved
- 100% power at +105°C baseplate
- High reliability
5G Network Power Supplies for Power Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AGQ500-48S50-6L | DC DC CONVERTER 50V 500W | 75V | 50V | 150 - Immediate | $610.35 | Vis detaljer |
![]() | ![]() | AGQ500-48S50P-6L | DC DC CONVERTER 50V 500W | 75V | 50V | 13 - Immediate | $610.35 | Vis detaljer |
![]() | ![]() | ADH700-48S50-6L | DC DC CONVERTER 50V 700W | 65V | 50V | 0 - Immediate | $1,050.60 | Vis detaljer |
![]() | ![]() | AVO250-48S28PB-6L | DC DC CONVERTER 28V 252W | 75V | 28V | 19 - Immediate | $512.53 | Vis detaljer |
![]() | ![]() | ADH700-48S28-6L | DC DC CONVERTER 28V 700W | 65V | 28V | 0 - Immediate | $1,050.60 | Vis detaljer |
![]() | ![]() | AGF800-48S28-6L | DC DC CONVERTER 28V 800W | 75V | 28V | 3 - Immediate | $1,118.19 | Vis detaljer |
![]() | ![]() | AGF800-48S48P-6L | DC DC CONVERTER 48V 800W | 75V | 48V | 0 - Immediate | $1,119.01 | Vis detaljer |
![]() | ![]() | AVO250-48S28B-6L | DC DC CONVERTER 28V 250W | 75V | 28V | 0 - Immediate | $512.53 | Vis detaljer |