SL Series Inrush Current Limiters

VIshay Ametherm inrush current limiters are UL rated for safety and performance

Image of Vishay Ametherm SL Series Inrush Current LimitersVishay Ametherm SL series inrush current limiters play a critical role in safeguarding various electrical devices, preventing damage, and keeping power surges in check, including devices that protect electrical systems from harmful power surges. These surge limiters are UL rated for safety and performance. They offer up to 90 J of energy and can handle 10 A of current, providing protection against voltage spikes.

SL series inrush current limiters are used to reduce the inrush current that occurs when an electrical device is switched on. High inrush current is the result of the maximum instantaneous input current drawn by an electrical device during the initial power-up. As technology continues to advance, most systems run efficiently and maintain a low impedance which in turn contributes to high inrush current. Additionally, devices that require alternating current, such as electric motors or transformers, can draw several times their steady-state current at switch-on. Although this additional draw of inrush often lasts less than half of a normal 60 Hz cycle, that is enough time to cause possible damage to the equipment.

Features
  • Shield devices from damage caused by inrush current
  • Stop power surges
  • Power supplies work more efficiently
  • Provide cost-effective protection
Applications
  • Residential
  • Commercial
  • Industrial
  • Healthcare
  • Renewable energy
  • Electric vehicle systems
Updated: 2025-10-03

SL Series Inrush Current Limiters

BilledeManufacturer Part NumberBeskrivelseR @ 25°CToleranceStrøm - Stabil tilstand maks.Tilgængeligt antal PrisVis detaljer
ICL 2.5 OHM 30% 5A 10MMSL102R505ICL 2.5 OHM 30% 5A 10MM2.5 Ohms±30%5 A10795 - Immediate$9.48Vis detaljer
ICL 120 OHM 20% 1A 8MMSL0812101ATICL 120 OHM 20% 1A 8MM120 Ohms±20%1 A1191 - Immediate$11.06Vis detaljer
ICL 10 OHM 20% 6A 13MMSL1210006ICL 10 OHM 20% 6A 13MM10 Ohms±20%6 A4245 - Immediate$14.35Vis detaljer
ICL 220 OHM 20% 1A 13MMSL1222101ICL 220 OHM 20% 1A 13MM220 Ohms±20%1 A36608 - Immediate$11.82Vis detaljer
ICL 5 OHM 20% 7A 16MMSL155R007ICL 5 OHM 20% 7A 16MM5 Ohms±20%7 A10410 - Immediate$18.52Vis detaljer
ICL 40 OHM 20% 4A 16MMSL1540004ICL 40 OHM 20% 4A 16MM40 Ohms±20%4 A4947 - Immediate$18.52Vis detaljer
ICL 2.5 OHM 20% 15A 22MMSL222R515ICL 2.5 OHM 20% 15A 22MM2.5 Ohms±20%15 A14649 - Immediate$24.02Vis detaljer
ICL 20 OHM 20% 5A 22MMSL2220005ICL 20 OHM 20% 5A 22MM20 Ohms±20%5 A5047 - Immediate$24.40Vis detaljer
ICL 30 OHM 20% 5A 22MMSL2230005ICL 30 OHM 20% 5A 22MM30 Ohms±20%5 A8523 - Immediate$24.02Vis detaljer
ICL 4 OHM 20% 14A 22MMSL224R014ICL 4 OHM 20% 14A 22MM4 Ohms±20%14 A18851 - Immediate$24.02Vis detaljer
ICL 7 OHM 20% 10A 22MMSL227R010ICL 7 OHM 20% 10A 22MM7 Ohms±20%10 A8110 - Immediate$24.02Vis detaljer
ICL 2 OHM 20% 18A 22MMSL222R018ICL 2 OHM 20% 18A 22MM2 Ohms±20%18 A10287 - Immediate$24.02Vis detaljer
ICL 20 OHM 25% 1A 2.5MMSL0320001ICL 20 OHM 25% 1A 2.5MM20 Ohms±25%1 A0 - Immediate$12.58Vis detaljer
ICL 50 OHM 25% 2A 10MMSL1050002ICL 50 OHM 25% 2A 10MM50 Ohms±25%2 A0 - Immediate$13.78Vis detaljer
ICL 50 OHM 20% 2A 13MMSL1250002ICL 50 OHM 20% 2A 13MM50 Ohms±20%2 A2786 - Immediate$13.97Vis detaljer
ICL 1 OHM 20% 10A 13MMSL121R010ICL 1 OHM 20% 10A 13MM1 Ohms±20%10 A1488 - Immediate$13.97Vis detaljer
ICL 20 OHM 20% 3A 13MMSL1220003ICL 20 OHM 20% 3A 13MM20 Ohms±20%3 A515 - Immediate$17.19Vis detaljer
ICL 10 OHM 20% 4A 13MMSL1210004ICL 10 OHM 20% 4A 13MM10 Ohms±20%4 A621 - Immediate$17.19Vis detaljer
ICL 10 OHM 20% 5A 13MMSL1210005ICL 10 OHM 20% 5A 13MM10 Ohms±20%5 A4785 - Immediate$13.97Vis detaljer
ICL 15 OHM 15% 4A 13MMSL1215004ICL 15 OHM 15% 4A 13MM15 Ohms±15%4 A1164 - Immediate$17.19Vis detaljer
Published: 2025-04-25