TR3D106M050C0550 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 6.785
Unit Price: kr.20.41000
Datasheet

Similar


Vishay Sprague
In Stock: 1.754
Unit Price: kr.13.76000
Datasheet

Similar


Vishay Sprague
In Stock: 405
Unit Price: kr.14.52000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.27.04518
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.67213
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.10995
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.15.53000
Datasheet

Similar


KEMET
In Stock: 964
Unit Price: kr.19.65000
Datasheet

Similar


KEMET
In Stock: 642
Unit Price: kr.41.59000
Datasheet

Similar


KEMET
In Stock: 2.464
Unit Price: kr.38.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.942
Unit Price: kr.13.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.472
Unit Price: kr.16.61000
Datasheet
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D106M050C0550

DigiKey Part Number
TR3D106M050C0550-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D106M050C0550
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D106M050C0550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
550mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D106K050C0550Vishay Sprague6.785718-1335-1-NDkr.20.41000Upgrade
293D106X0050E2TE3Vishay Sprague1.754718-1957-1-NDkr.13.76000Similar
593D106X0050E2TE3Vishay Sprague405718-593D106X0050E2TE3CT-NDkr.14.52000Similar
595D106X0050D2TVishay Sprague0595D106X0050D2T-NDkr.27.04518Similar
TR3D106M050C0450Vishay Sprague0TR3D106M050C0450-NDkr.10.34942Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.47678kr.4,738.39
Manufacturers Standard Package
Unit Price without VAT:kr.9.47678
Unit Price with VAT:kr.11.84598