
T491X106M050AT | |
|---|---|
DigiKey Part Number | 399-8406-2-ND - Tape & Reel (TR) 399-8406-1-ND - Cut Tape (CT) 399-8406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X106M050AT |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X106M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.13.66900 | kr.136.69 |
| 50 | kr.11.29280 | kr.564.64 |
| 100 | kr.10.55800 | kr.1,055.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.31548 | kr.4,657.74 |
| 1.000 | kr.8.93078 | kr.8,930.78 |
| 1.500 | kr.8.73809 | kr.13,107.14 |
| 2.500 | kr.8.52444 | kr.21,311.10 |
| 3.500 | kr.8.39949 | kr.29,398.22 |
| 5.000 | kr.8.27933 | kr.41,396.65 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

