
T494X106M050AT | |
|---|---|
DigiKey Part Number  | 399-8482-2-ND - Tape & Reel (TR) 399-8482-1-ND - Cut Tape (CT) 399-8482-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T494X106M050AT  | 
Description  | CAP TANT 10UF 20% 50V 2917  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494X106M050AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 400mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | X  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.40.38000 | kr.40.38 | 
| 10 | kr.29.71500 | kr.297.15 | 
| 50 | kr.25.45280 | kr.1,272.64 | 
| 100 | kr.24.13440 | kr.2,413.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.21.90220 | kr.10,951.10 | 
| 1.000 | kr.21.21082 | kr.21,210.82 | 
| 1.500 | kr.20.86443 | kr.31,296.64 | 
| 2.500 | kr.20.48031 | kr.51,200.78 | 
| Unit Price without VAT: | kr.40.38000 | 
|---|---|
| Unit Price with VAT: | kr.50.47500 | 

