Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

T491D106M050AT | |
|---|---|
DigiKey Part Number | 399-8363-2-ND - Tape & Reel (TR) 399-8363-1-ND - Cut Tape (CT) 399-8363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106M050AT |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106K050AT | KEMET | 1.862 | 399-8361-1-ND | kr.17.88000 | Upgrade |
| T491X106M050AT | KEMET | 1.014 | 399-8406-1-ND | kr.19.65000 | Similar |
| T494X106M050AT | KEMET | 642 | 399-8482-1-ND | kr.41.59000 | Similar |
| T495X106M050ATE300 | KEMET | 2.464 | 399-3894-1-ND | kr.38.23000 | Similar |
| 293D106X0050D2TE3 | Vishay Sprague | 252 | 718-293D106X0050D2TE3CT-ND | kr.13.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.63900 | kr.106.39 |
| 50 | kr.8.68200 | kr.434.10 |
| 100 | kr.8.07840 | kr.807.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.05730 | kr.3,528.65 |
| 1.000 | kr.6.74107 | kr.6,741.07 |
| 1.500 | kr.6.58269 | kr.9,874.03 |
| 2.500 | kr.6.40713 | kr.16,017.83 |
| 3.500 | kr.6.30446 | kr.22,065.61 |
| 5.000 | kr.6.20571 | kr.31,028.55 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |









