TR3E106M050C0400 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.49.57313
Datasheet

Upgrade


Vishay Sprague
In Stock: 275
Unit Price: kr.79.81000
Datasheet

Upgrade


Vishay Sprague
In Stock: 12
Unit Price: kr.29.38000
Datasheet

Similar


Vishay Sprague
In Stock: 370
Unit Price: kr.12.16000
Datasheet

Similar


Vishay Sprague
In Stock: 476
Unit Price: kr.12.80000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.22.86924
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.49888
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.72192
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.13775
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.97728
Datasheet

Direct


KEMET
In Stock: 789
Unit Price: kr.40.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.327
Unit Price: kr.24.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.40000
Datasheet

Similar


KEMET
In Stock: 2.529
Unit Price: kr.15.10000
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E106M050C0400

DigiKey Part Number
TR3E106M050C0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3E106M050C0400
Description
CAP TANT 10UF 20% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E106M050C0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.37808kr.6,151.23
Manufacturers Standard Package
Unit Price without VAT:kr.15.37808
Unit Price with VAT:kr.19.22260