
TAJD106M050RNJ | |
|---|---|
DigiKey Part Number | 478-8906-2-ND - Tape & Reel (TR) 478-8906-1-ND - Cut Tape (CT) 478-8906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106M050RNJ |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106M050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.6.89300 | kr.68.93 |
| 50 | kr.5.51560 | kr.275.78 |
| 100 | kr.5.08990 | kr.508.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.45760 | kr.2,228.80 |
| 1.000 | kr.4.23046 | kr.4,230.46 |
| 1.500 | kr.4.11669 | kr.6,175.03 |
| 2.500 | kr.3.99063 | kr.9,976.57 |
| 3.500 | kr.3.91687 | kr.13,709.05 |
| 5.000 | kr.3.84595 | kr.19,229.75 |
| 6.000 | kr.3.81235 | kr.22,874.10 |
| 12.000 | kr.3.69916 | kr.44,389.92 |
| 12.500 | kr.3.69315 | kr.46,164.38 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |

