Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

595D106X0050D2T | |
|---|---|
DigiKey Part Number | 595D106X0050D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D106X0050D2T |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D106X0050D2T Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D106X9050D2T | Vishay Sprague | 947 | 718-2288-1-ND | kr.46.92000 | Upgrade |
| 595D106X9050D4T | Vishay Sprague | 0 | 595D106X9050D4T-ND | kr.37.06516 | Upgrade |
| TH3D106K050A0800 | Vishay Sprague | 0 | TH3D106K050A0800-ND | kr.8.06688 | Upgrade |
| TH3D106K050D0800 | Vishay Sprague | 0 | TH3D106K050D0800-ND | kr.4.64063 | Upgrade |
| TH3D106M050A0800 | Vishay Sprague | 0 | TH3D106M050A0800-ND | kr.8.06688 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.96826 | kr.12,984.13 |
| Unit Price without VAT: | kr.25.96826 |
|---|---|
| Unit Price with VAT: | kr.32.46033 |








