Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3D106K050C0550 | |
|---|---|
DigiKey Part Number | 718-1335-2-ND - Tape & Reel (TR) 718-1335-1-ND - Cut Tape (CT) 718-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K050C0550 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K050C0550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.30000 | kr.18.30 |
| 10 | kr.12.71000 | kr.127.10 |
| 50 | kr.10.47680 | kr.523.84 |
| 100 | kr.9.78750 | kr.978.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.32852 | kr.3,664.26 |
| 1.000 | kr.7.02150 | kr.7,021.50 |
| 1.500 | kr.6.90398 | kr.10,355.97 |
| Unit Price without VAT: | kr.18.30000 |
|---|---|
| Unit Price with VAT: | kr.22.87500 |










