
TAJE106M050RNJ | |
|---|---|
DigiKey Part Number | 478-3944-2-ND - Tape & Reel (TR) 478-3944-1-ND - Cut Tape (CT) 478-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE106M050RNJ |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE106M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD106M050R0140 | KYOCERA AVX | 1.567 | 478-6102-1-ND | kr.53.64000 | Similar |
| T491X106M050AT | KEMET | 964 | 399-8406-1-ND | kr.19.65000 | Similar |
| T494X106M050AT | KEMET | 642 | 399-8482-1-ND | kr.41.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.40600 | kr.114.06 |
| 50 | kr.9.34140 | kr.467.07 |
| 100 | kr.8.70290 | kr.870.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.74653 | kr.3,098.61 |
| 800 | kr.7.39101 | kr.5,912.81 |
| 1.200 | kr.7.21286 | kr.8,655.43 |
| 2.000 | kr.7.01547 | kr.14,030.94 |
| 2.800 | kr.6.90003 | kr.19,320.08 |
| 4.000 | kr.6.78898 | kr.27,155.92 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

