400CFX33MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.61947
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.67000
Datasheet

Upgrade


Rubycon
In Stock: 388
Unit Price: kr.19.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.69615
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.13.95000
Datasheet

Upgrade


Chemi-Con
In Stock: 154
Unit Price: kr.21.87000
Datasheet

Upgrade


KEMET
In Stock: 1.977
Unit Price: kr.14.33000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 133
Unit Price: kr.20.22000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.5.65425
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6
Unit Price: kr.15.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.475
Unit Price: kr.18.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.42972
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3
Unit Price: kr.16.93000
Datasheet
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400CFX33MEFC16X25

DigiKey Part Number
400CFX33MEFC16X25-ND
Manufacturer
Manufacturer Product Number
400CFX33MEFC16X25
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400CFX33MEFC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXA33M16X25Rubycon0400BXA33M16X25-NDkr.5.61947Upgrade
450BXC33MEFC16X25Rubycon01189-450BXC33MEFC16X25-NDkr.16.67000Upgrade
450LLE33MEFC16X25Rubycon3881189-2298-NDkr.19.40000Upgrade
400CFX33MEFCGC16X25Rubycon0400CFX33MEFCGC16X25-NDkr.4.69615Parametric Equivalent
B43890A9336M000TDK0B43890A9336M000-NDkr.13.95000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.6.50273kr.3,901.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.50273
Unit Price with VAT:kr.8.12841