
450LLE33MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-2298-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE33MEFC16X25 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LLE33MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 392 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL330ML25S | Chemi-Con | 154 | 565-5064-ND | kr.21.87000 | Parametric Equivalent |
| ULD2W330MHD | Nichicon | 133 | 493-16922-ND | kr.20.22000 | Parametric Equivalent |
| ULD2W330MHD1TN | Nichicon | 111 | 493-13892-1-ND | kr.22.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.12.91500 | kr.129.15 |
| 50 | kr.10.23280 | kr.511.64 |
| 100 | kr.9.38510 | kr.938.51 |
| 600 | kr.7.80042 | kr.4,680.25 |
| 1.200 | kr.7.36423 | kr.8,837.08 |
| 3.000 | kr.6.89898 | kr.20,696.94 |
| 5.400 | kr.6.65551 | kr.35,939.75 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

