
ESU336M450AM7AA | |
|---|---|
DigiKey Part Number | 399-15755-ND |
Manufacturer | |
Manufacturer Product Number | ESU336M450AM7AA |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESU336M450AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | kr.19.46000 | Direct |
| UCY2W330MHD3 | Nichicon | 336 | 493-6866-ND | kr.17.18000 | Direct |
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | kr.18.45000 | Parametric Equivalent |
| 450LLE33MEFC16X25 | Rubycon | 400 | 1189-2298-ND | kr.19.40000 | Parametric Equivalent |
| EKXF451ELL330ML25S | Chemi-Con | 154 | 565-5064-ND | kr.21.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.44000 | kr.94.40 |
| 50 | kr.7.39880 | kr.369.94 |
| 200 | kr.6.21700 | kr.1,243.40 |
| 600 | kr.5.54560 | kr.3,327.36 |
| 1.000 | kr.5.29453 | kr.5,294.53 |
| 2.600 | kr.4.90792 | kr.12,760.59 |
| 5.000 | kr.4.69504 | kr.23,475.20 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

