B43890A9336M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 388
Unit Price: kr.19.40000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 154
Unit Price: kr.21.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 134
Unit Price: kr.20.22000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 111
Unit Price: kr.22.51000
Datasheet
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43890A9336M000

DigiKey Part Number
B43890A9336M000-ND
Manufacturer
Manufacturer Product Number
B43890A9336M000
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43890A9336M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
818 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LLE33MEFC16X25Rubycon3881189-2298-NDkr.19.40000Parametric Equivalent
EKXF451ELL330ML25SChemi-Con154565-5064-NDkr.21.87000Parametric Equivalent
ULD2W330MHDNichicon134493-16922-NDkr.20.22000Parametric Equivalent
ULD2W330MHD1TNNichicon111493-13892-1-NDkr.22.51000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.9.22500kr.92.25
50kr.7.24540kr.362.27
250kr.5.95376kr.1,488.44
500kr.5.54700kr.2,773.50
1.000kr.5.20913kr.5,209.13
2.500kr.4.84876kr.12,121.90
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750