Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400CFX33MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 400CFX33MEFCGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400CFX33MEFCGC16X25 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400CFX33MEFCGC16X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | kr.18.45000 | Upgrade |
| 400CFX33MEFC16X25 | Rubycon | 0 | 400CFX33MEFC16X25-ND | kr.6.50273 | Parametric Equivalent |
| ULD2W330MHD1TN | Nichicon | 111 | 493-13892-1-ND | kr.22.51000 | Upgrade |
| 336KFM400M | CORNELL DUBILIER KNOWLES | 0 | 1572-336KFM400M-ND | kr.5.65425 | Parametric Equivalent |
| EEU-EB2G330 | Panasonic Industry | 6 | P5942-ND | kr.15.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.69615 | kr.2,817.69 |
| Unit Price without VAT: | kr.4.69615 |
|---|---|
| Unit Price with VAT: | kr.5.87019 |















