Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2W330CY | |
|---|---|
DigiKey Part Number | 10-EEU-EE2W330CY-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2W330CY |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2W330 | Panasonic Industry | 2.478 | P13675-ND | kr.18.13000 | Parametric Equivalent |
| 450BXC33MEFC16X25 | Rubycon | 0 | 1189-450BXC33MEFC16X25-ND | kr.16.67000 | Parametric Equivalent |
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | kr.18.45000 | Parametric Equivalent |
| 450LLE33MEFC16X25 | Rubycon | 388 | 1189-2298-ND | kr.19.40000 | Parametric Equivalent |
| 500LXW33MEFR16X25 | Rubycon | 0 | 1189-500LXW33MEFR16X25-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.57136 | kr.3,785.68 |
| Unit Price without VAT: | kr.7.57136 |
|---|---|
| Unit Price with VAT: | kr.9.46420 |













