Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450BXC33MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-450BXC33MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC33MEFC16X25 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC33MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 392 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | kr.18.45000 | Parametric Equivalent |
| 450LLE33MEFC16X25 | Rubycon | 388 | 1189-2298-ND | kr.19.40000 | Parametric Equivalent |
| 500LXW33MEFR16X25 | Rubycon | 0 | 1189-500LXW33MEFR16X25-ND | kr.0.00000 | Parametric Equivalent |
| EKXF451ELL330ML25S | Chemi-Con | 154 | 565-5064-ND | kr.21.87000 | Parametric Equivalent |
| ESU336M450AM7AA | KEMET | 1.977 | 399-15755-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.01900 | kr.110.19 |
| 50 | kr.8.67560 | kr.433.78 |
| 100 | kr.7.93450 | kr.793.45 |
| 600 | kr.6.54785 | kr.3,928.71 |
| 1.200 | kr.6.16602 | kr.7,399.22 |
| 3.000 | kr.5.75888 | kr.17,276.64 |
| 5.400 | kr.5.54575 | kr.29,947.05 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |







