
EKXG451ELL330ML25S | |
|---|---|
DigiKey Part Number | 565-1476-ND |
Manufacturer | |
Manufacturer Product Number | EKXG451ELL330ML25S |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG451ELL330ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.53000 | kr.16.53 |
| 10 | kr.10.97000 | kr.109.70 |
| 50 | kr.8.65480 | kr.432.74 |
| 100 | kr.7.92430 | kr.792.43 |
| 500 | kr.6.66932 | kr.3,334.66 |
| Unit Price without VAT: | kr.16.53000 |
|---|---|
| Unit Price with VAT: | kr.20.66250 |

