Direct
MFR Recommended
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




UCA2G330MHD | |
|---|---|
DigiKey Part Number | 493-16695-ND |
Manufacturer | |
Manufacturer Product Number | UCA2G330MHD |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2G330MHD1TN | Nichicon | 295 | 493-4773-1-ND | kr.12.55000 | Direct |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | kr.13.82000 | MFR Recommended |
| ULD2W330MHD | Nichicon | 134 | 493-16922-ND | kr.20.22000 | Upgrade |
| UCA2G330MHD6 | Nichicon | 191 | 493-14918-ND | kr.12.93000 | Similar |
| UPT2G330MHD | Nichicon | 0 | 493-5697-ND | kr.13.44000 | Similar |














