
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 22" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 22.000" (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 22.000" (558.80mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.53000 | kr.30.53 |
10 | kr.28.42200 | kr.284.22 |
25 | kr.27.61200 | kr.690.30 |
50 | kr.27.01700 | kr.1,350.85 |
100 | kr.26.43330 | kr.2,643.33 |
250 | kr.25.67960 | kr.6,419.90 |
500 | kr.25.12320 | kr.12,561.60 |
1.000 | kr.24.57824 | kr.24,578.24 |
2.500 | kr.23.87474 | kr.59,686.85 |
Unit Price without VAT: | kr.30.53000 |
---|---|
Unit Price with VAT: | kr.38.16250 |




