
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-14-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 14" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 14.000" (355.60mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.21000 | kr.22.21 |
10 | kr.20.64600 | kr.206.46 |
25 | kr.20.06280 | kr.501.57 |
50 | kr.19.63000 | kr.981.50 |
100 | kr.19.20580 | kr.1,920.58 |
250 | kr.18.65880 | kr.4,664.70 |
500 | kr.18.25498 | kr.9,127.49 |
1.000 | kr.17.85939 | kr.17,859.39 |
2.500 | kr.17.34876 | kr.43,371.90 |
Unit Price without VAT: | kr.22.21000 |
---|---|
Unit Price with VAT: | kr.27.76250 |




