
C1.5LG6-F | |
|---|---|
DigiKey Part Number | 298-10590-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Gray, Light 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In with Protective Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.08000 | kr.85.08 |
| 10 | kr.79.16100 | kr.791.61 |
| 25 | kr.76.90440 | kr.1,922.61 |
| 50 | kr.75.23940 | kr.3,761.97 |
| 120 | kr.73.18525 | kr.8,782.23 |
| 360 | kr.70.68167 | kr.25,445.40 |
| 600 | kr.69.54505 | kr.41,727.03 |
| 1.080 | kr.68.25814 | kr.73,718.79 |
| 2.520 | kr.66.44204 | kr.167,433.94 |
| Unit Price without VAT: | kr.85.08000 |
|---|---|
| Unit Price with VAT: | kr.106.35000 |




