
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-16-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 16" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 16.000" (406.40mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.32000 | kr.24.32 |
10 | kr.22.60500 | kr.226.05 |
25 | kr.21.96480 | kr.549.12 |
50 | kr.21.49000 | kr.1,074.50 |
100 | kr.21.02590 | kr.2,102.59 |
250 | kr.20.42676 | kr.5,106.69 |
500 | kr.19.98452 | kr.9,992.26 |
1.000 | kr.19.55123 | kr.19,551.23 |
2.500 | kr.18.99213 | kr.47,480.32 |
Unit Price without VAT: | kr.24.32000 |
---|---|
Unit Price with VAT: | kr.30.40000 |




