
C1LG6 | |
---|---|
DigiKey Part Number | 298-C1LG6-23-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 23" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 23.000" (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 23.000" (584.20mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.69000 | kr.26.69 |
10 | kr.24.80600 | kr.248.06 |
25 | kr.24.10480 | kr.602.62 |
50 | kr.23.58520 | kr.1,179.26 |
100 | kr.23.07520 | kr.2,307.52 |
250 | kr.22.41792 | kr.5,604.48 |
500 | kr.21.93242 | kr.10,966.21 |
1.000 | kr.21.45677 | kr.21,456.77 |
2.500 | kr.20.84288 | kr.52,107.20 |
Unit Price without VAT: | kr.26.69000 |
---|---|
Unit Price with VAT: | kr.33.36250 |




