
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-19-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 19.000" (482.60mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.46000 | kr.27.46 |
10 | kr.25.52300 | kr.255.23 |
25 | kr.24.79880 | kr.619.97 |
50 | kr.24.26240 | kr.1,213.12 |
100 | kr.23.73820 | kr.2,373.82 |
250 | kr.23.06200 | kr.5,765.50 |
500 | kr.22.56256 | kr.11,281.28 |
1.000 | kr.22.07328 | kr.22,073.28 |
2.500 | kr.21.44169 | kr.53,604.23 |
Unit Price without VAT: | kr.27.46000 |
---|---|
Unit Price with VAT: | kr.34.32500 |




