C1.5LG6, C1.5LG72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5LG6

DigiKey Part Number
298-C1.5LG6-24-ND
Manufacturer
Manufacturer Product Number
C1.5LG6
Description
COVER DUCT 1.5" PVC GRAY 24"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Height
0.350" (8.89mm)
Width
1.750" (44.45mm)
Length
24.000" (609.60mm)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.32.64000kr.32.64
10kr.30.34200kr.303.42
25kr.29.48080kr.737.02
50kr.28.84360kr.1,442.18
100kr.28.22080kr.2,822.08
250kr.27.41580kr.6,853.95
500kr.26.82176kr.13,410.88
1.000kr.26.23981kr.26,239.81
2.500kr.25.48859kr.63,721.47
Manufacturers Standard Package
Unit Price without VAT:kr.32.64000
Unit Price with VAT:kr.40.80000
Alternate Length
COVER DUCT 1.5" PVC GRAY 22"
In-Stock: 0
Unit Price: kr.30.53000
COVER DUCT 1.5" PVC GRAY 19"
In-Stock: 0
Unit Price: kr.27.46000
COVER DUCT 1.5" PVC GRAY 18"
In-Stock: 0
Unit Price: kr.26.37000
COVER DUCT 1.5" PVC GRAY 14"
In-Stock: 0
Unit Price: kr.22.21000
COVER DUCT 1.5" PVC GRAY 16"
In-Stock: 0
Unit Price: kr.24.32000