
F1.5X2LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X2LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.102.02000 | kr.102.02 |
10 | kr.94.89300 | kr.948.93 |
25 | kr.92.18560 | kr.2,304.64 |
50 | kr.90.18880 | kr.4,509.44 |
100 | kr.88.23300 | kr.8,823.30 |
250 | kr.85.70752 | kr.21,426.88 |
500 | kr.83.84218 | kr.41,921.09 |
Unit Price without VAT: | kr.102.02000 |
---|---|
Unit Price with VAT: | kr.127.52500 |




