
C1.5LG6 | |
---|---|
DigiKey Part Number | 298-C1.5LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | C1.5LG6 |
Description | COVER DUCT 1.5" PVC GRAY 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 17.000" (431.80mm) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.34000 | kr.25.34 |
10 | kr.23.57800 | kr.235.78 |
25 | kr.22.90960 | kr.572.74 |
50 | kr.22.41660 | kr.1,120.83 |
100 | kr.21.93220 | kr.2,193.22 |
250 | kr.21.30740 | kr.5,326.85 |
500 | kr.20.84596 | kr.10,422.98 |
1.000 | kr.20.39392 | kr.20,393.92 |
2.500 | kr.19.81061 | kr.49,526.53 |
Unit Price without VAT: | kr.25.34000 |
---|---|
Unit Price with VAT: | kr.31.67500 |




