UCA2C151MHD6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: kr.11.54000
Datasheet

Upgrade


Nichicon
In Stock: 260
Unit Price: kr.17.88000
Datasheet

Upgrade


Nichicon
In Stock: 248
Unit Price: kr.21.43000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.7.20782
Datasheet

Direct


Panasonic Industry
In Stock: 200
Unit Price: kr.16.86000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.5.36768
Datasheet

Upgrade


Rubycon
In Stock: 638
Unit Price: kr.16.23000
Datasheet

Similar


Panasonic Industry
In Stock: 94
Unit Price: kr.17.24000
Datasheet

Similar


Panasonic Industry
In Stock: 21
Unit Price: kr.14.77000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.84270
Datasheet

Similar


Panasonic Industry
In Stock: 178
Unit Price: kr.16.04000
Datasheet

Similar


Panasonic Industry
In Stock: 200
Unit Price: kr.16.86000
Datasheet
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCA2C151MHD6

DigiKey Part Number
UCA2C151MHD6-ND
Manufacturer
Manufacturer Product Number
UCA2C151MHD6
Description
CAP ALUM 150UF 20% 160V RADIAL
Customer Reference
Detailed Description
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2C151MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes