150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2E151MHD

DigiKey Part Number
493-16719-ND
Manufacturer
Manufacturer Product Number
UCY2E151MHD
Description
CAP ALUM 150UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E151MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
970 mA @ 120 Hz
Ripple Current @ High Frequency
1.94 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.43000kr.21.43
10kr.14.38500kr.143.85
50kr.11.46520kr.573.26
100kr.10.54470kr.1,054.47
500kr.8.96312kr.4,481.56
1.000kr.8.46561kr.8,465.61
2.500kr.7.93504kr.19,837.60
5.000kr.7.61206kr.38,060.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.43000
Unit Price with VAT:kr.26.78750