150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC150MEFC18X25

DigiKey Part Number
1189-3980-ND
Manufacturer
Manufacturer Product Number
250BXC150MEFC18X25
Description
CAP ALUM 150UF 20% 250V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC150MEFC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
882 mA @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.23000kr.16.23
10kr.10.72100kr.107.21
50kr.8.43100kr.421.55
200kr.7.10555kr.1,421.11
600kr.6.35278kr.3,811.67
1.000kr.6.07125kr.6,071.25
2.600kr.5.63777kr.14,658.20
5.000kr.5.39907kr.26,995.35
Manufacturers Standard Package
Unit Price without VAT:kr.16.23000
Unit Price with VAT:kr.20.28750