150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2C151

DigiKey Part Number
P5907-ND
Manufacturer
Manufacturer Product Number
EEU-EB2C151
Description
CAP ALUM 150UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2C151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
704 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EE2C151Panasonic Industry148P13624-NDkr.16.22000Direct
EEU-ED2C151Panasonic Industry21P13508-NDkr.14.94000Upgrade
EEU-ED2D151Panasonic Industry4.997P13520-NDkr.14.94000Upgrade
EEU-ED2D151BPanasonic Industry410-EEU-ED2D151BCT-NDkr.15.19000Upgrade
EEU-ED2C151SPanasonic Industry200P13509-NDkr.17.05000Similar
In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.44000kr.17.44
10kr.11.58900kr.115.89
50kr.9.16120kr.458.06
100kr.8.39450kr.839.45
500kr.7.07652kr.3,538.26
1.000kr.6.66166kr.6,661.66
2.500kr.6.21929kr.15,548.23
5.000kr.5.94994kr.29,749.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.44000
Unit Price with VAT:kr.21.80000