



UCS2C151MHD | |
|---|---|
DigiKey Part Number | 493-14931-ND |
Manufacturer | |
Manufacturer Product Number | UCS2C151MHD |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C151MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.58300 | kr.75.83 |
| 50 | kr.5.88560 | kr.294.28 |
| 100 | kr.5.34980 | kr.534.98 |
| 600 | kr.4.34640 | kr.2,607.84 |
| 1.200 | kr.4.06998 | kr.4,883.98 |
| 3.000 | kr.3.77508 | kr.11,325.24 |
| 5.400 | kr.3.62070 | kr.19,551.78 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

