EEU-ED2C151B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 94
Unit Price: kr.17.44000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.7.15112
Datasheet

Similar


Panasonic Industry
In Stock: 200
Unit Price: kr.17.05000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.32568
Datasheet

Similar


Panasonic Industry
In Stock: 200
Unit Price: kr.17.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 21
Unit Price: kr.14.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.997
Unit Price: kr.14.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4
Unit Price: kr.15.19000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 148
Unit Price: kr.16.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.16.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.37384
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.6.55380
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.81627
Datasheet
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2C151B

DigiKey Part Number
EEU-ED2C151B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2C151B
Description
CAP ALUM 150UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2C151B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB2C151Panasonic Industry94P5907-NDkr.17.44000Similar
EEU-EB2C151SPanasonic Industry0P5908-NDkr.7.15112Similar
EEU-ED2C151SPanasonic Industry200P13509-NDkr.17.05000Similar
EEU-ED2C151SBPanasonic Industry0EEU-ED2C151SB-NDkr.5.32568Similar
EEU-EE2C151SPanasonic Industry200P13625-NDkr.17.05000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.79682kr.2,898.41
Unit Price without VAT:kr.5.79682
Unit Price with VAT:kr.7.24603