
EEU-EE2C151S | |
|---|---|
DigiKey Part Number | P13625-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C151S |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C151S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 728 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.21500 | kr.112.15 |
| 50 | kr.8.85440 | kr.442.72 |
| 100 | kr.8.11010 | kr.811.01 |
| 500 | kr.6.83058 | kr.3,415.29 |
| 1.000 | kr.6.42787 | kr.6,427.87 |
| 2.500 | kr.5.99843 | kr.14,996.08 |
| 5.000 | kr.5.73695 | kr.28,684.75 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

