
EEU-EE2C151 | |
|---|---|
DigiKey Part Number | P13624-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C151 |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 756 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.62600 | kr.106.26 |
| 50 | kr.8.37260 | kr.418.63 |
| 100 | kr.7.66130 | kr.766.13 |
| 500 | kr.6.43828 | kr.3,219.14 |
| 1.000 | kr.6.05350 | kr.6,053.50 |
| 2.500 | kr.5.64300 | kr.14,107.50 |
| 5.000 | kr.5.39307 | kr.26,965.35 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

