
EEU-ED2C151S | |
|---|---|
DigiKey Part Number | P13509-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C151S |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C151S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.21500 | kr.112.15 |
| 50 | kr.8.85820 | kr.442.91 |
| 100 | kr.8.11330 | kr.811.33 |
| 500 | kr.6.83326 | kr.3,416.63 |
| 1.000 | kr.6.43054 | kr.6,430.54 |
| 2.500 | kr.6.00091 | kr.15,002.27 |
| 5.000 | kr.5.73936 | kr.28,696.80 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

