Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRME336K035R0050 | |
|---|---|
DigiKey Part Number | 478-6259-2-ND - Tape & Reel (TR) 478-6259-1-ND - Cut Tape (CT) 478-6259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME336K035R0050 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME336K035R0050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 50mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME336K035R0050 | KYOCERA AVX | 197 | 478-3641-1-ND | kr.49.96000 | Direct |
| TAJD336K035KNJ | KYOCERA AVX | 0 | TAJD336K035KNJ-ND | kr.22.21219 | Similar |
| TAJD336K035RNJ | KYOCERA AVX | 2.500 | 478-1735-1-ND | kr.13.25000 | Similar |
| TAJE336K035RNJ | KYOCERA AVX | 304 | 478-8919-1-ND | kr.13.44000 | Similar |
| TPME336K035R0065 | KYOCERA AVX | 478 | 478-3307-1-ND | kr.54.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.29000 | kr.95.29 |
| 10 | kr.74.17200 | kr.741.72 |
| 50 | kr.65.74840 | kr.3,287.42 |
| 100 | kr.63.13940 | kr.6,313.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.59.22083 | kr.23,688.33 |
| 800 | kr.57.76303 | kr.46,210.42 |
| Unit Price without VAT: | kr.95.29000 |
|---|---|
| Unit Price with VAT: | kr.119.11250 |





