T494 SERIES 7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D336K035AT

DigiKey Part Number
399-5176-2-ND - Tape & Reel (TR)
399-5176-1-ND - Cut Tape (CT)
399-5176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D336K035AT
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D336K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.58000kr.40.58
10kr.29.83700kr.298.37
50kr.25.56160kr.1,278.08
100kr.24.23940kr.2,423.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.00052kr.11,000.26
1.000kr.21.30688kr.21,306.88
1.500kr.20.95932kr.31,438.98
2.500kr.20.57410kr.51,435.25
Manufacturers Standard Package
Unit Price without VAT:kr.40.58000
Unit Price with VAT:kr.50.72500