
TAJE336K035RNJ | |
|---|---|
DigiKey Part Number | 478-8919-2-ND - Tape & Reel (TR) 478-8919-1-ND - Cut Tape (CT) 478-8919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE336K035RNJ |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE336K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJE336K035RJN | KYOCERA AVX | 969 | 478-5700-1-ND | kr.4.42000 | Upgrade |
| TAJD336K035RNJ | KYOCERA AVX | 2.458 | 478-1735-1-ND | kr.1.78000 | Similar |
| TPME336K035R0050 | KYOCERA AVX | 197 | 478-3641-1-ND | kr.6.70000 | Similar |
| TPME336K035R0065 | KYOCERA AVX | 478 | 478-3307-1-ND | kr.7.36000 | Similar |
| TPSD336K035R0200 | KYOCERA AVX | 562 | 478-3108-1-ND | kr.2.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.06600 | kr.90.66 |
| 50 | kr.7.34420 | kr.367.21 |
| 100 | kr.6.81170 | kr.681.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.78220 | kr.3,112.88 |
| 800 | kr.7.42549 | kr.5,940.39 |
| 1.200 | kr.7.24673 | kr.8,696.08 |
| 2.000 | kr.7.04869 | kr.14,097.38 |
| 2.800 | kr.6.93290 | kr.19,412.12 |
| 4.000 | kr.6.82148 | kr.27,285.92 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

