TPSD336K035P0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.424
Unit Price: kr.16.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.52542
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.74324
Datasheet

Similar


KYOCERA AVX
In Stock: 674
Unit Price: kr.13.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 704
Unit Price: kr.13.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 372
Unit Price: kr.50.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 478
Unit Price: kr.55.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.195
Unit Price: kr.15.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.07500
Datasheet

Similar


KYOCERA AVX
In Stock: 1.186
Unit Price: kr.25.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.73.11000
Datasheet

Similar


KEMET
In Stock: 24.570
Unit Price: kr.26.04000
Datasheet

Similar


KEMET
In Stock: 5.609
Unit Price: kr.16.46000
Datasheet

Similar


KEMET
In Stock: 734
Unit Price: kr.42.37000
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K035P0300

DigiKey Part Number
TPSD336K035P0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD336K035P0300
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.14.86974kr.74,348.70
Unit Price without VAT:kr.14.86974
Unit Price with VAT:kr.18.58718