Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJD336K035KNJ | |
|---|---|
DigiKey Part Number | TAJD336K035KNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD336K035KNJ |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K035KNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD336K035RNJ | KYOCERA AVX | 338 | 478-1735-1-ND | kr.13.25000 | Direct |
| TAJE336K035RNJ | KYOCERA AVX | 304 | 478-8919-1-ND | kr.13.44000 | Similar |
| TPME336K035R0050 | KYOCERA AVX | 197 | 478-3641-1-ND | kr.49.96000 | Similar |
| TPME336K035R0065 | KYOCERA AVX | 478 | 478-3307-1-ND | kr.54.90000 | Similar |
| TPSD336K035P0300 | KYOCERA AVX | 0 | TPSD336K035P0300-ND | kr.14.66161 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.21219 | kr.55,530.47 |
| Unit Price without VAT: | kr.22.21219 |
|---|---|
| Unit Price with VAT: | kr.27.76524 |






