Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD336K035RNJ

DigiKey Part Number
478-1735-2-ND - Tape & Reel (TR)
478-1735-1-ND - Cut Tape (CT)
478-1735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD336K035RNJ
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD336K035RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.8.88300kr.88.83
50kr.7.19880kr.359.94
100kr.6.67840kr.667.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.91348kr.2,956.74
1.000kr.5.63546kr.5,635.46
1.500kr.5.49623kr.8,244.34
2.500kr.5.34182kr.13,354.55
3.500kr.5.25158kr.18,380.53
5.000kr.5.16474kr.25,823.70
6.000kr.5.12358kr.30,741.48
12.000kr.4.98497kr.59,819.64
12.500kr.4.97761kr.62,220.13
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000