Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K035R0200

DigiKey Part Number
478-3108-2-ND - Tape & Reel (TR)
478-3108-1-ND - Cut Tape (CT)
478-3108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336K035R0200
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K035R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.23000kr.15.23
10kr.10.41300kr.104.13
50kr.8.50040kr.425.02
100kr.7.91100kr.791.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.05152kr.3,525.76
1.000kr.6.73638kr.6,736.38
1.500kr.6.57856kr.9,867.84
2.500kr.6.40361kr.16,009.02
3.500kr.6.30131kr.22,054.58
5.000kr.6.20292kr.31,014.60
6.000kr.6.15626kr.36,937.56
Manufacturers Standard Package
Unit Price without VAT:kr.15.23000
Unit Price with VAT:kr.19.03750