
T491X336K035AT | |
---|---|
DigiKey Part Number | 399-8418-2-ND - Tape & Reel (TR) 399-8418-1-ND - Cut Tape (CT) 399-8418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.74000 | kr.15.74 |
10 | kr.10.79000 | kr.107.90 |
50 | kr.8.82820 | kr.441.41 |
100 | kr.8.22140 | kr.822.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.19514 | kr.3,597.57 |
1.000 | kr.6.87738 | kr.6,877.38 |
1.500 | kr.6.71817 | kr.10,077.25 |
2.500 | kr.6.54175 | kr.16,354.38 |
3.500 | kr.6.43857 | kr.22,535.00 |
5.000 | kr.6.33929 | kr.31,696.45 |
6.000 | kr.6.29226 | kr.37,753.56 |
Unit Price without VAT: | kr.15.74000 |
---|---|
Unit Price with VAT: | kr.19.67500 |